
* Images are for reference only
LM337EDTR(XBLW)
Extended
- Manufacturer
- XBLW
- MFR.Part #
- LM337EDTR(XBLW)
- JLCPCB Part #
- C42376984
- Package
- ESOP-8
- Description
- 0℃~+125℃@(Tj) 1 1.25V~37V 1.5A 40V 65uA 77dB@(120Hz) Adjustable Negative Over Current Protection、Over Temperature Protection ESOP-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2342
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2342
In-stock Item Pricing
Qty Unit Price
1+
$0.5001
10+
$0.3985
30+
$0.3549
100+
$0.3017
500+
$0.2775
1000+
$0.2614
Related Products
Welcome back, may I help you?