This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

XBG6158J2SZR

Extended
Manufacturer
XySemi
MFR.Part #
XBG6158J2SZR
JLCPCB Part #
C2998747
Package
DFN-6(2x2)
Description
-40℃~+85℃ 1 1.4uA 2.25A 2.8V 3.6V 4.425V Not supported DFN-6(2x2) Battery Management ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1091

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 1085

In-stock Item Pricing

Qty Unit Price
1+ $0.1950
50+ $0.1536
150+ $0.1357
500+ $0.1136
3000+ $0.0988
6000+ $0.0928

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons