
* Images are for reference only
X9821WRS-04-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9821WRS-04-9TSN
- JLCPCB Part #
- C397379
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 3.7mm 4 4.4mm 4P Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4436
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4234
In-stock Item Pricing
Qty Unit Price
1+
$0.1140
50+
$0.0925
150+
$0.0817
1000+
$0.0681
2000+
$0.0616
5000+
$0.0584
Related Products
Welcome back, may I help you?