
* Images are for reference only
X9396WR-02-46SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9396WR-02-46SN
- JLCPCB Part #
- C706907
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 3.96mm 7A Beige Brass PA46 Right Angle Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3202
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3201
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0861
150+
$0.0767
1000+
$0.0655
2000+
$0.0598
5000+
$0.0571
Related Products
Welcome back, may I help you?