
* Images are for reference only
X9357WV-2x06S-N0SW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X9357WV-2x06S-N0SW
- JLCPCB Part #
- C2884341
- Package
- Plugin,P=4.2mm
- Description
- -25℃~+85℃ 11.45mm 12P 2 2x6P 4.2mm 4.2mm 6 600V 9.6mm 9A Brass PA66 Through Hole Tin UL94V-0 插件,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 878
Minimum: 1
Full Reel: 144
$0.01
Add To List
Available Order Qty: 878
In-stock Item Pricing
Qty Unit Price
1+
$1.3226
10+
$1.2067
30+
$1.1422
144+
$1.0230
432+
$0.9908
1008+
$0.9763
Related Products
Welcome back, may I help you?