
* Images are for reference only
X8821WRS-06-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X8821WRS-06-9TSN
- JLCPCB Part #
- C397436
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 10.75mm 1x6P 2.5mm 250V 3A 6 6.05mm 6P Brass PA9T Surface Mount, Right Angle Tin UL94V-0 XH SMD,P=2.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1400
Minimum: 1
Full Reel: 900
$0.01
Add To List
Available Order Qty: 1384
In-stock Item Pricing
Qty Unit Price
1+
$0.2737
50+
$0.2149
150+
$0.1896
900+
$0.1581
2700+
$0.1441
5400+
$0.1358
Related Products
Welcome back, may I help you?