
* Images are for reference only
X6511FRS-11-C85D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511FRS-11-C85D30
- JLCPCB Part #
- C5142244
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 11P 1x11P 2.54mm 3A 8.5mm Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 170
Minimum: 1
Full Reel: 280
$0.01
Add To List
Available Order Qty: 170
In-stock Item Pricing
Qty Unit Price
1+
$0.3251
50+
$0.2570
280+
$0.2197
560+
$0.1833
2520+
$0.1671
5040+
$0.1575
Related Products
Welcome back, may I help you?