
* Images are for reference only
X6511FRS-08-C85D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511FRS-08-C85D30
- JLCPCB Part #
- C5142241
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x8P 2.54mm 3A 8.5mm 8P Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 34
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2686
50+
$0.2150
150+
$0.1922
400+
$0.1510
2400+
$0.1382
4800+
$0.1306
Related Products
Welcome back, may I help you?