
* Images are for reference only
X6511FRS-03-C85D30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X6511FRS-03-C85D30
- JLCPCB Part #
- C5142236
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 1x3P 2.54mm 3A 3P 8.5mm Side Square Hole Surface Mount, Right Angle SMD,P=2.54mm,卧贴 Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1942
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1876
In-stock Item Pricing
Qty Unit Price
1+
$0.2015
50+
$0.1621
150+
$0.1451
500+
$0.1240
2000+
$0.1030
4000+
$0.0973
Related Products
Welcome back, may I help you?