
* Images are for reference only
X5700WR-2x03-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X5700WR-2x03-LPSW
- JLCPCB Part #
- C2883664
- Package
- Push-Pull,P=5.7mm
- Description
- -40℃~+105℃ 12.93mm 16A 2 2x3P 3 5.7mm 5.7mm 600V 6P Brass LCP Right Angle Tin UL94V-0 弯插,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2526
Minimum: 1
Full Reel: 152
$0.01
Add To List
Available Order Qty: 2525
In-stock Item Pricing
Qty Unit Price
1+
$0.8017
10+
$0.6484
30+
$0.5710
152+
$0.4807
456+
$0.4355
1064+
$0.4130
Related Products
Welcome back, may I help you?