
* Images are for reference only
X5
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- X5
- JLCPCB Part #
- C3032562
- Package
- Plugin,P=3.7mm
- Description
- 111℃ 130℃ 135℃ 200℃ 250V 3A Plugin,P=3.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.1049
50+
$0.0829
150+
$0.0719
1000+
$0.0637
2000+
$0.0571
5000+
$0.0539
Related Products
Welcome back, may I help you?