
* Images are for reference only
X32
Extended
- Manufacturer
- SETsafe | SETfuse
- MFR.Part #
- X32
- JLCPCB Part #
- C3032564
- Package
- Plugin,P=3.7mm
- Description
- 169℃ 199℃ 2.3mm 205℃ 250V 250℃ 3.7mm 3A 5.8mm 70mm Plugin,P=3.7mm Thermal Fuses (TCO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1765
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1765
In-stock Item Pricing
Qty Unit Price
1+
$0.1415
50+
$0.1125
200+
$0.0950
500+
$0.0840
2500+
$0.0753
5000+
$0.0711
Related Products
Welcome back, may I help you?