
* Images are for reference only
X3025WV-2x01-46SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WV-2x01-46SN
- JLCPCB Part #
- C437076
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 11mm 2 250V 2P 2x1P 3mm 3mm 5A 9mm Brass PA46 Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 824
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 823
In-stock Item Pricing
Qty Unit Price
1+
$0.1147
50+
$0.0912
150+
$0.0795
1000+
$0.0706
2000+
$0.0635
5000+
$0.0600
Related Products
Welcome back, may I help you?