
* Images are for reference only
X3025WV-12-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WV-12-N0SN
- JLCPCB Part #
- C609850
- Package
- Plugin,P=3mm
- Description
- -25℃~+85℃ 1 12 12P 1x12P 250V 39.65mm 3mm 5A Brass PA9T Through Hole Tin UL94V-0 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 378
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 374
In-stock Item Pricing
Qty Unit Price
1+
$0.7091
10+
$0.5869
30+
$0.5274
100+
$0.4663
500+
$0.4101
1000+
$0.3908
Related Products
Welcome back, may I help you?