
* Images are for reference only
X3025WRS-2x10D-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WRS-2x10D-LPSW
- JLCPCB Part #
- C400363
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 10 15.8mm 2 20P 250V 2x10P 3mm 3mm 5A 8.8mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 21
In-stock Item Pricing
Qty Unit Price
1+
$1.1593
10+
$0.9809
30+
$0.8812
100+
$0.7702
500+
$0.6496
1000+
$0.6271
Related Products
Welcome back, may I help you?