
* Images are for reference only
X3025WRS-2x02C-LPSW
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WRS-2x02C-LPSW
- JLCPCB Part #
- C2689684
- Package
- SMD,P=3mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 2 2 250V 2x2P 3mm 3mm 4P 5A Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=3mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 159
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 158
In-stock Item Pricing
Qty Unit Price
1+
$0.8182
10+
$0.6600
30+
$0.5826
200+
$0.5035
400+
$0.4567
1000+
$0.4325
2000+
$0.4277
4000+
$0.4244
Related Products
Welcome back, may I help you?