
* Images are for reference only
X3025WR-04C-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X3025WR-04C-LPSN
- JLCPCB Part #
- C2689683
- Package
- Push-Pull,P=3mm
- Description
- -40℃~+105℃ 1 15.65mm 1x4P 250V 3mm 4 4P 5A Brass LCP Right Angle Tin UL94V-0 弯插,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$0.2782
10+
$0.2718
30+
$0.2670
100+
$0.2637
Related Products
Welcome back, may I help you?