
* Images are for reference only
X2549WR-2x25A-PTV05
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2549WR-2x25A-PTV05
- JLCPCB Part #
- C21261727
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 50P 9.2mm Copper alloy Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 867
Minimum: 1
Full Reel: 32
$0.01
Add To List
Available Order Qty: 867
In-stock Item Pricing
Qty Unit Price
1+
$2.0743
10+
$1.9098
30+
$1.8081
100+
$1.7033
500+
$1.6549
1000+
$1.6339
Related Products
Welcome back, may I help you?