
* Images are for reference only
X2549WR-2x18A-PTV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2549WR-2x18A-PTV01
- JLCPCB Part #
- C21261725
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+85℃ 2.54mm 36P 9.2mm Copper alloy Gold Right Angle Push-Pull,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 836
Minimum: 1
Full Reel: 48
$0.01
Add To List
Available Order Qty: 832
In-stock Item Pricing
Qty Unit Price
1+
$1.4297
10+
$1.3168
30+
$1.2458
100+
$1.1732
500+
$1.1409
1000+
$1.1264
Related Products
Welcome back, may I help you?