
* Images are for reference only
X2510WRS-02-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2510WRS-02-9TSN
- JLCPCB Part #
- C908467
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 2.54mm 250V 2P 4A Brass Creamy-White PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2.54mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 683
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 668
In-stock Item Pricing
Qty Unit Price
1+
$0.1882
50+
$0.1481
150+
$0.1311
600+
$0.1078
2400+
$0.0983
4800+
$0.0925
Related Products
Welcome back, may I help you?