
* Images are for reference only
X2000WRS-08-6TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X2000WRS-08-6TSN
- JLCPCB Part #
- C2879921
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x8P 20mm 250V 2mm 3A 8 8P Brass PA6T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8737
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 8734
In-stock Item Pricing
Qty Unit Price
1+
$0.1649
50+
$0.1458
150+
$0.1376
700+
$0.1131
2800+
$0.1086
4900+
$0.1059
Related Products
Welcome back, may I help you?