
* Images are for reference only
X1G0055910055
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0055910055
- JLCPCB Part #
- C390515
- Package
- SMD3225-4P
- Description
- -40℃~+105℃ 1.8V~3.3V 125MHz ±50ppm SMD3225-4P Programmable Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 334
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 314
In-stock Item Pricing
Qty Unit Price
1+
$0.8329
10+
$0.6766
30+
$0.5977
100+
$0.5188
500+
$0.4721
1000+
$0.4495
Welcome back, may I help you?