
* Images are for reference only
X1G0042810123
Extended
- Manufacturer
- Seiko Epson
- MFR.Part #
- X1G0042810123
- JLCPCB Part #
- C440559
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 2.5V 30mA 70.656MHz LVDS SMD7050-6P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$2.1781
10+
$2.1265
30+
$2.0927
100+
$2.0202
Related Products
Welcome back, may I help you?