This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

X1G0042610028

Extended
Manufacturer
Seiko Epson
MFR.Part #
X1G0042610028
JLCPCB Part #
C557543
Package
SMD5032-6P
Description
-40℃~+85℃ 2.5V 30mA 74.25MHz LVDS SMD5032-6P Crystal Oscillators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 8

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 8

In-stock Item Pricing

Qty Unit Price
1+ $2.8724
10+ $2.8095
30+ $2.7677
100+ $2.7258

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons