
* Images are for reference only
X1613WS-36D-9TV30
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1613WS-36D-9TV30
- JLCPCB Part #
- C21263093
- Package
- Plugin,P=1mm
- Description
- 14P 36P 7.4mm Clamping plate PCI-E 4.0 PCI-E x1 With post 插件,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.5976
10+
$1.3216
30+
$1.1699
70+
$0.9989
490+
$0.9214
1400+
$0.8876
Related Products
Welcome back, may I help you?