
* Images are for reference only
X1611WVS-98-9TV15
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1611WVS-98-9TV15
- JLCPCB Part #
- C21263086
- Package
- SMD,P=1mm
- Description
- 11.25mm 76P 98P PCI-E 4.0 PCI-E x8 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 348
Minimum: 1
Full Reel: 40
Total: $0.01
Add To List
Available Order Qty: 348
In-stock Item Pricing
Qty Unit Price
1+
$1.3734
10+
$1.2573
40+
$1.1851
80+
$1.1113
400+
$1.0768
800+
$1.0626
Welcome back, may I help you?