
* Images are for reference only
X1611WVS-36-9TV15
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1611WVS-36-9TV15
- JLCPCB Part #
- C21263080
- Package
- SMD,P=1mm
- Description
- 11.25mm 14P 36P PCI-E 4.0 PCI-E x1 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 70
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$1.0521
10+
$0.8472
30+
$0.7456
70+
$0.6439
490+
$0.5826
1400+
$0.5519
Related Products
Welcome back, may I help you?