
* Images are for reference only
X1611WVS-164-9TV15
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1611WVS-164-9TV15
- JLCPCB Part #
- C21263077
- Package
- SMD,P=1mm
- Description
- 11.25mm 142P 164P PCI-E 4.0 PCI-E x16 Surface Mount,Vertical With post SMD,P=1mm PCI / PCIe Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 65
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 65
In-stock Item Pricing
Qty Unit Price
1+
$2.9901
10+
$2.5528
30+
$2.2785
90+
$1.9977
600+
$1.8719
900+
$1.8170
Related Products
Welcome back, may I help you?