
* Images are for reference only
X1502WV-12K-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-12K-N0SN
- JLCPCB Part #
- C561533
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 12 12P 1A 1x12P 50V Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 865
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.0877
50+
$0.0698
150+
$0.0608
1000+
$0.0541
2000+
$0.0488
5000+
$0.0460
Related Products
Welcome back, may I help you?