
* Images are for reference only
X1502WV-05K-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-05K-N0SN
- JLCPCB Part #
- C561528
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x5P 5 50V 5P Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2515
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2496
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
200+
$0.0312
1000+
$0.0266
2000+
$0.0237
10000+
$0.0213
20000+
$0.0198
Related Products
Welcome back, may I help you?