
* Images are for reference only
X1502WV-03K-N0SN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WV-03K-N0SN
- JLCPCB Part #
- C561526
- Package
- Plugin,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x3P 3 3P 50V Brass PA66 Through Hole Tin UL94V-0 ZH 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 961
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 961
In-stock Item Pricing
Qty Unit Price
1+
$0.0229
200+
$0.0179
600+
$0.0150
2000+
$0.0133
10000+
$0.0119
20000+
$0.0111
Related Products
Welcome back, may I help you?