
* Images are for reference only
X1502WRS-05-9TSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1502WRS-05-9TSN
- JLCPCB Part #
- C406135
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x5P 5 50V 5P Brass PA9T Surface Mount, Right Angle Tin UL94V-0 ZH SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 711
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 691
In-stock Item Pricing
Qty Unit Price
1+
$0.1347
50+
$0.1069
150+
$0.0930
1000+
$0.0808
2000+
$0.0724
5000+
$0.0682
Related Products
Welcome back, may I help you?