
* Images are for reference only
X1224WRS-06-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X1224WRS-06-LPV01
- JLCPCB Part #
- C2881399
- Package
- SMD,P=1.2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.2mm 1.5A 1x6P 50V 6 6P 9mm Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=1.2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1813
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1781
In-stock Item Pricing
Qty Unit Price
1+
$0.1604
50+
$0.1401
150+
$0.1313
500+
$0.1205
2500+
$0.1157
4000+
$0.1128
Related Products
Welcome back, may I help you?