
* Images are for reference only
X10C2516TP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10C2516TP
- JLCPCB Part #
- C37774851
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 16P 1mm 5.4mm 500mA 50V Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2930
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2930
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
50+
$0.2092
150+
$0.1855
1500+
$0.1558
3000+
$0.1428
4500+
$0.1349
Related Products
Welcome back, may I help you?