
* Images are for reference only
X10C2508TP
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X10C2508TP
- JLCPCB Part #
- C38248325
- Package
- SMD,P=1mm
- Description
- -40℃~+85℃ 0.3mm 1mm 5.4mm 500mA 50V 8P Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=1mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.2038
50+
$0.1616
150+
$0.1434
1500+
$0.1209
3000+
$0.1109
4500+
$0.1048
Related Products
Welcome back, may I help you?