
* Images are for reference only
X0800WRS-09HF-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0800WRS-09HF-LPV01
- JLCPCB Part #
- C500144
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x9P 2.7mm 30V 500mA 9 9P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 317
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 310
In-stock Item Pricing
Qty Unit Price
1+
$0.3282
50+
$0.2629
150+
$0.2350
500+
$0.2001
3000+
$0.1602
6000+
$0.1509
Related Products
Welcome back, may I help you?