
* Images are for reference only
X0800WRS-05HF-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0800WRS-05HF-LPV01
- JLCPCB Part #
- C500140
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.7mm 1x5P 2.7mm 30V 5 500mA 5P Brass LCP Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6261
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 6232
In-stock Item Pricing
Qty Unit Price
1+
$0.2509
50+
$0.2036
150+
$0.1833
500+
$0.1581
3000+
$0.1333
6000+
$0.1266
Related Products
Welcome back, may I help you?