
* Images are for reference only
X05C2006TZ-518
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05C2006TZ-518
- JLCPCB Part #
- C397315
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 2mm 6P Phosphor bronze Single-side Contact/Vertical Slide Lock Surface Mount,Vertical Tin SMD,P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 896
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 896
In-stock Item Pricing
Qty Unit Price
1+
$0.1670
50+
$0.1330
150+
$0.1183
1500+
$0.1001
3000+
$0.0919
4500+
$0.0870
Related Products
Welcome back, may I help you?