
* Images are for reference only
X05A10H16G
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X05A10H16G
- JLCPCB Part #
- C2880745
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 0.5mm 16P 1mm Double-Sided Contacts, Top and Bottom Entry Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.5mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2858
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2786
In-stock Item Pricing
Qty Unit Price
1+
$0.3996
10+
$0.3142
30+
$0.2787
100+
$0.2336
500+
$0.2063
1000+
$0.1950
Related Products
Welcome back, may I help you?