
* Images are for reference only
X0515FVS-50DS-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0515FVS-50DS-9TV01
- JLCPCB Part #
- C21261582
- Package
- SMD,P=0.5mm
- Description
- -40℃~+85℃ 0.5mm 2 500mA 50P 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 840
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 836
In-stock Item Pricing
Qty Unit Price
1+
$1.1920
10+
$0.9952
30+
$0.8872
100+
$0.7662
500+
$0.7114
1000+
$0.6872
Related Products
Welcome back, may I help you?