
* Images are for reference only
X0511FVS-80A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0511FVS-80A-LPV01
- JLCPCB Part #
- C21261488
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 2 500mA 50V 80P Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1930
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1928
In-stock Item Pricing
Qty Unit Price
1+
$1.0936
10+
$0.9872
30+
$0.9291
100+
$0.8630
500+
$0.8339
1000+
$0.8194
Related Products
Welcome back, may I help you?