
* Images are for reference only
X0511FVS-12A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0511FVS-12A-LPV01
- JLCPCB Part #
- C2925356
- Package
- SMD,P=0.5mm
- Description
- -25℃~+85℃ 0.5mm 12P 2 500mA 50V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1362
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1331
In-stock Item Pricing
Qty Unit Price
1+
$0.3432
50+
$0.2700
150+
$0.2388
500+
$0.1822
2000+
$0.1649
4000+
$0.1545
Related Products
Welcome back, may I help you?