
* Images are for reference only
X0502WVS-40ES-9TV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502WVS-40ES-9TV01
- JLCPCB Part #
- C21261441
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 2 3.5mm 40P 500mA Copper alloy Gold SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1493
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1493
In-stock Item Pricing
Qty Unit Price
1+
$0.5839
10+
$0.5178
30+
$0.4855
100+
$0.4533
500+
$0.4339
1500+
$0.4242
Related Products
Welcome back, may I help you?