
* Images are for reference only
X0502FVS-10AS-LPSN
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0502FVS-10AS-LPSN
- JLCPCB Part #
- C21261233
- Package
- SMD,P=0.5mm
- Description
- -40℃~+125℃ 0.5mm 100V 10P 2 300mA Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.3180
50+
$0.2497
150+
$0.2204
1500+
$0.1839
3000+
$0.1676
4500+
$0.1580
Related Products
Welcome back, may I help you?