
* Images are for reference only
X0408FVS-100F-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0408FVS-100F-LPV01
- JLCPCB Part #
- C7602567
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 100P 2 300mA 30V Gold Phosphor bronze Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 131
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$1.9058
10+
$1.6137
30+
$1.4314
100+
$1.2442
500+
$1.1603
1000+
$1.1231
Related Products
Welcome back, may I help you?