
* Images are for reference only
X0405FVS-08A-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0405FVS-08A-LPV01
- JLCPCB Part #
- C3020510
- Package
- SMD,P=0.4mm
- Description
- -25℃~+85℃ 0.4mm 2 30V 3A 8P Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2027
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1983
In-stock Item Pricing
Qty Unit Price
1+
$0.1533
50+
$0.1342
150+
$0.1262
500+
$0.1160
2500+
$0.1080
5000+
$0.1052
Related Products
Welcome back, may I help you?