
* Images are for reference only
X0400WVS-34-LPV01
Extended
- Manufacturer
- XKB Connection
- MFR.Part #
- X0400WVS-34-LPV01
- JLCPCB Part #
- C2880703
- Package
- SMD,P=0.4mm
- Description
- -35℃~+85℃ 0.4mm 2 300mA 30V 34P Copper alloy Surface Mount,Vertical Tin SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3095
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3095
In-stock Item Pricing
Qty Unit Price
1+
$0.1591
50+
$0.1397
150+
$0.1313
500+
$0.1210
2500+
$0.1164
4000+
$0.1136
Related Products
Welcome back, may I help you?