
* Images are for reference only
AiP8624TA14.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP8624TA14.TR
- JLCPCB Part #
- C52953071
- Package
- TSSOP14
- Description
- -40℃~+125℃ 1.4V~5.5V 1.6V/ms 1pA 1pA 2.5uV/℃ 23mA 342nV/√Hz@1kHz 350nA 4 400uV 5kHz 85dB Built-in compensation Rail-to-Rail Input, Rail-to-Rail Output TSSOP14 Operational Amplifier ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.3898
10+
$0.3044
30+
$0.2674
100+
$0.2207
Related Products
Welcome back, may I help you?