
* Images are for reference only
AiP8533GB236.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP8533GB236.TR
- JLCPCB Part #
- C52953059
- Package
- SOT-23-5
- Description
- -40℃~+125℃ 0.13V/us 100pA 130dB 1uV 2.4V~5.5V 200pA 300kHz 55nV/√Hz@1kHz 60mA 8nV/℃ Rail-to-Rail Input, Rail-to-Rail Output Zero drift / auto-zero、Enable/shutdown function SOT-23-5 Precision Op Amps ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.5050
10+
$0.3937
30+
$0.3453
100+
$0.2872
500+
$0.2598
1000+
$0.2436
Related Products
Welcome back, may I help you?