
* Images are for reference only
AiP78M15JG252.TR
Extended
- Manufacturer
- Wuxi I-core Elec
- MFR.Part #
- AiP78M15JG252.TR
- JLCPCB Part #
- C52268413
- Package
- TO-252
- Description
- -40℃~+125℃ 1 15V 2V 30V 70dB 90uV Fixed Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 415
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 415
In-stock Item Pricing
Qty Unit Price
1+
$0.2096
50+
$0.1640
150+
$0.1445
500+
$0.1201
Related Products
Welcome back, may I help you?